Parametric Equivalent

SMRF5025-223K | |
|---|---|
DigiKey Part Number | 2639-SMRF5025-223KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025-223K |
Description | FIXED IND 220UH 200MA 8.5 OHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Molded Inductor 200 mA 8.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.5Ohm Max | |
Q @ Freq | 65 @ 790kHz | |
Frequency - Self Resonant | 6.2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.240" W (12.70mm x 6.10mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,37890 € | 1.903,12 € |
| Unit Price without VAT: | 2,37890 € |
|---|---|
| Unit Price with VAT: | 2,83089 € |

