Parametric Equivalent

SMRF5025-183J | |
|---|---|
DigiKey Part Number | 2639-SMRF5025-183JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025-183J |
Description | FIXED IND 180UH 209MA 7.8 OHM |
Customer Reference | |
Detailed Description | 180 µH Unshielded Molded Inductor 209 mA 7.8Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.8Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF5025-183JLF | Gowanda Electronics | 0 | 2639-SMRF5025-183JLFTR-ND | 2,48480 € | Parametric Equivalent |
| 5022-184J | Delevan | 0 | DN2314TR-ND | 2,54046 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,48480 € | 1.987,84 € |
| Unit Price without VAT: | 2,48480 € |
|---|---|
| Unit Price with VAT: | 2,95691 € |


