Image for SMRF5025-182K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025-182K

DigiKey Part Number
2639-SMRF5025-182KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025-182K
Description
FIXED IND 18UH 372MA 2.47 OHM
Customer Reference
Detailed Description
18 µH Unshielded Molded Inductor 372 mA 2.47Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.47Ohm Max
Q @ Freq
75 @ 2.5MHz
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,09191 €1.673,53 €
Manufacturers Standard Package
Unit Price without VAT:2,09191 €
Unit Price with VAT:2,48937 €