SMRF5025-133JLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,50468 €
Datasheet
Image for SMRF5025-133JLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF5025-133JLF

DigiKey Part Number
2639-SMRF5025-133JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF5025-133JLF
Description
FIXED IND 130UH 229MA 6.5 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 µH Unshielded Molded Inductor 229 mA 6.5Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
6.5Ohm Max
Series
Q @ Freq
65 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
8.5MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF5025-133JGowanda Electronics02639-SMRF5025-133JTR-ND2,50468 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,50468 €2.003,74 €
Manufacturers Standard Package
Unit Price without VAT:2,50468 €
Unit Price with VAT:2,98057 €