Parametric Equivalent

SMRF5025-132JLF | |
|---|---|
DigiKey Part Number | 2639-SMRF5025-132JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025-132JLF |
Description | FIXED IND 13UH 520MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 µH Unshielded Molded Inductor 520 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Q @ Freq 65 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 41MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF5025-132J | Gowanda Electronics | 0 | 2639-SMRF5025-132JTR-ND | 2,22086 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,22086 € | 1.776,69 € |
| Unit Price without VAT: | 2,22086 € |
|---|---|
| Unit Price with VAT: | 2,64282 € |

