Parametric Equivalent

SMRF5025-112J | |
|---|---|
DigiKey Part Number | 2639-SMRF5025-112JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025-112J |
Description | FIXED IND 11UH 525MA 1.24 OHM |
Customer Reference | |
Detailed Description | 11 µH Unshielded Molded Inductor 525 mA 1.24Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.24Ohm Max |
Series | Q @ Freq 60 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 44MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF5025-112JLF | Gowanda Electronics | 0 | 2639-SMRF5025-112JLFTR-ND | 2,22086 € | Parametric Equivalent |
| 5022-113J | Delevan | 0 | DN2285TR-ND | 2,56080 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,22086 € | 1.776,69 € |
| Unit Price without VAT: | 2,22086 € |
|---|---|
| Unit Price with VAT: | 2,64282 € |


