Parametric Equivalent

SMRF3013S-822K | |
|---|---|
DigiKey Part Number | 2639-SMRF3013S-822KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF3013S-822K |
Description | FIXED IND 82UH 88MA 13 OHM SMD |
Customer Reference | |
Detailed Description | 82 µH Shielded Molded Inductor 88 mA 13Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 88mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 13Ohm Max | |
Q @ Freq | 55 @ 2.5MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.120" W (7.94mm x 3.05mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 3,86194 € | 8.496,27 € |
| Unit Price without VAT: | 3,86194 € |
|---|---|
| Unit Price with VAT: | 4,59571 € |

