SMRF3013S-682K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,84444 €
Datasheet
Image for SMRF3013S-682K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013S-682K

DigiKey Part Number
2639-SMRF3013S-682KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013S-682K
Description
FIXED IND 68UH 92MA 12 OHM SMD
Customer Reference
Detailed Description
68 µH Shielded Molded Inductor 92 mA 12Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
12Ohm Max
Series
Q @ Freq
55 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
13MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Current - Saturation (Isat)
92mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF3013S-682KLFGowanda Electronics02639-SMRF3013S-682KLFTR-ND3,84444 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2003,84444 €8.457,77 €
Manufacturers Standard Package
Unit Price without VAT:3,84444 €
Unit Price with VAT:4,57488 €