SMRF3013S-563K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,84444 €
Datasheet
Image for SMRF3013S-563K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013S-563K

DigiKey Part Number
2639-SMRF3013S-563KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013S-563K
Description
FIXED IND 560UH 73MA 19 OHM SMD
Customer Reference
Detailed Description
560 µH Shielded Molded Inductor 73 mA 19Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
19Ohm Max
Series
Q @ Freq
60 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
7MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Current - Saturation (Isat)
12mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF3013S-563KLFGowanda Electronics02639-SMRF3013S-563KLFTR-ND3,84444 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2003,84444 €8.457,77 €
Manufacturers Standard Package
Unit Price without VAT:3,84444 €
Unit Price with VAT:4,57488 €