Parametric Equivalent

SMRF3013S-561KLF | |
|---|---|
DigiKey Part Number | 2639-SMRF3013S-561KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF3013S-561KLF |
Description | FIXED IND 5.6UH 260MA 1.5 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 260 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5Ohm Max |
Series | Q @ Freq 55 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 60MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.120" W (7.94mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Current - Saturation (Isat) 260mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF3013S-561K | Gowanda Electronics | 0 | 2639-SMRF3013S-561KTR-ND | 3,81393 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 3,81393 € | 8.390,65 € |
| Unit Price without VAT: | 3,81393 € |
|---|---|
| Unit Price with VAT: | 4,53858 € |

