SMRF3013S-560K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,84444 €
Datasheet
Image for SMRF3013S-560K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013S-560K

DigiKey Part Number
2639-SMRF3013S-560KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013S-560K
Description
FIXED IND 560NH 821MA 150 MOHM
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 821 mA 150mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
150mOhm Max
Series
Q @ Freq
55 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
210MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Current - Saturation (Isat)
821mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF3013S-560KLFGowanda Electronics02639-SMRF3013S-560KLFTR-ND3,84444 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2003,84444 €8.457,77 €
Manufacturers Standard Package
Unit Price without VAT:3,84444 €
Unit Price with VAT:4,57488 €