SMRF3013S-332KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,52709 €
Datasheet
Image for SMRF3013S-332KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013S-332KLF

DigiKey Part Number
2639-SMRF3013S-332KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013S-332KLF
Description
FIXED IND 33UH 125MA 6.5 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 125 mA 6.5Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.5Ohm Max
Series
Q @ Freq
50 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
20MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Current - Saturation (Isat)
125mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF3013S-332KGowanda Electronics02639-SMRF3013S-332KTR-ND3,52709 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2003,52709 €7.759,60 €
Manufacturers Standard Package
Unit Price without VAT:3,52709 €
Unit Price with VAT:4,19724 €