Parametric Equivalent

SMRF3013S-221K | |
|---|---|
DigiKey Part Number | 2639-SMRF3013S-221KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF3013S-221K |
Description | FIXED IND 2.2UH 537MA 550 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 537 mA 550mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 550mOhm Max |
Series | Q @ Freq 49 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 95MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.120" W (7.94mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Current - Saturation (Isat) 537mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF3013S-221KLF | Gowanda Electronics | 0 | 2639-SMRF3013S-221KLFTR-ND | 3,52709 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 3,52709 € | 7.759,60 € |
| Unit Price without VAT: | 3,52709 € |
|---|---|
| Unit Price with VAT: | 4,19724 € |

