SMRF3013S-220KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,57149 €
Datasheet
Image for SMRF3013S-220KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013S-220KLF

DigiKey Part Number
2639-SMRF3013S-220KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013S-220KLF
Description
FIXED IND 220NH 959MA 110 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 959 mA 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
959mA
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
60 @ 25MHz
Frequency - Self Resonant
330MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2003,57149 €7.857,28 €
Manufacturers Standard Package
Unit Price without VAT:3,57149 €
Unit Price with VAT:4,25007 €