SMRF3013S-183KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,52709 €
Datasheet
Image for SMRF3013S-183KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013S-183KLF

DigiKey Part Number
2639-SMRF3013S-183KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013S-183KLF
Description
FIXED IND 180UH 104MA 9.4 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µH Shielded Molded Inductor 104 mA 9.4Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9.4Ohm Max
Series
Q @ Freq
60 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
11MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Current - Saturation (Isat)
22mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF3013S-183KGowanda Electronics02639-SMRF3013S-183KTR-ND3,52709 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2003,52709 €7.759,60 €
Manufacturers Standard Package
Unit Price without VAT:3,52709 €
Unit Price with VAT:4,19724 €