SMRF3013-913J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,55107 €
Datasheet
Image for SMRF3013-913J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013-913J

DigiKey Part Number
2639-SMRF3013-913JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013-913J
Description
FIXED IND 910UH 54MA 69 OHM SMD
Customer Reference
Detailed Description
910 µH Unshielded Molded Inductor 54 mA 69Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
69Ohm Max
Series
Q @ Freq
30 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
3.6MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF3013-913JLFGowanda Electronics02639-SMRF3013-913JLFTR-ND1,55107 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,55107 €3.412,35 €
Manufacturers Standard Package
Unit Price without VAT:1,55107 €
Unit Price with VAT:1,84577 €