
SMRF3013-911J | |
|---|---|
DigiKey Part Number | 2639-SMRF3013-911JTR-ND - Tape & Reel (TR) 2639-SMRF3013-911JCT-ND - Cut Tape (CT) 2639-SMRF3013-911JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMRF3013-911J |
Description | FIXED IND 9.1UH 260MA 3 OHM SMD |
Customer Reference | |
Detailed Description | 9.1 µH Unshielded Molded Inductor 260 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 55 @ 7.9MHz | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.120" W (7.94mm x 3.05mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,09600 € | 20,96 € |
| 100 | 1,72340 € | 172,34 € |
| 1.000 | 1,58006 € | 1.580,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,32692 € | 2.919,22 € |
| 4.400 | 1,29090 € | 5.679,96 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

