SMRF3013-680K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,06919 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 2,45802 €
Datasheet
Image for SMRF3013-680K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013-680K

DigiKey Part Number
2639-SMRF3013-680KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013-680K
Description
FIXED IND 680NH 580MA 600 MOHM
Customer Reference
Detailed Description
680 nH Unshielded Molded Inductor 580 mA 600mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
600mOhm Max
Series
Q @ Freq
28 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
275MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF3013-680KLFGowanda Electronics02639-SMRF3013-680KLFTR-ND1,06919 €Parametric Equivalent
1330-16KDelevan01330-16K-ND2,45802 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,06919 €2.352,22 €
Manufacturers Standard Package
Unit Price without VAT:1,06919 €
Unit Price with VAT:1,27234 €