SMRF3013-621JLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,29090 €
Datasheet
Image for SMRF3013-621JLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013-621JLF

DigiKey Part Number
2639-SMRF3013-621JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013-621JLF
Description
FIXED IND 6.2UH 326MA 1.9 OHM
Customer Reference
Detailed Description
6.2 µH Unshielded Molded Inductor 326 mA 1.9Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
62MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,29090 €2.839,98 €
Manufacturers Standard Package
Unit Price without VAT:1,29090 €
Unit Price with VAT:1,53617 €