SMRF3013-513J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,57060 €
Datasheet
Image for SMRF3013-513J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013-513J

DigiKey Part Number
2639-SMRF3013-513JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013-513J
Description
FIXED IND 510UH 68MA 44 OHM SMD
Customer Reference
Detailed Description
510 µH Unshielded Molded Inductor 68 mA 44Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
44Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,57060 €3.455,32 €
Manufacturers Standard Package
Unit Price without VAT:1,57060 €
Unit Price with VAT:1,86901 €