Parametric Equivalent

SMRF3013-183K | |
|---|---|
DigiKey Part Number | 2639-SMRF3013-183KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF3013-183K |
Description | FIXED IND 180UH 109MA 17 OHM SMD |
Customer Reference | |
Detailed Description | 180 µH Unshielded Molded Inductor 109 mA 17Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 17Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.120" W (7.94mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF3013-183KLF | Gowanda Electronics | 0 | 2639-SMRF3013-183KLFTR-ND | 1,21009 € | Parametric Equivalent |
| 1330-74K | Delevan | 0 | 1330-74K-ND | 2,57398 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,21009 € | 2.662,20 € |
| Unit Price without VAT: | 1,21009 € |
|---|---|
| Unit Price with VAT: | 1,44001 € |


