Parametric Equivalent

SMRF3013-152JLF | |
|---|---|
DigiKey Part Number | 2639-SMRF3013-152JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF3013-152JLF |
Description | FIXED IND 15UH 269MA 2.8 OHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 269 mA 2.8Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.8Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.313" L x 0.120" W (7.94mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF3013-152J | Gowanda Electronics | 0 | 2639-SMRF3013-152JTR-ND | 1,34930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,34930 € | 2.968,46 € |
| Unit Price without VAT: | 1,34930 € |
|---|---|
| Unit Price with VAT: | 1,60567 € |

