SMRF3013-150JLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,21009 €
Datasheet
Image for SMRF3013-150JLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013-150JLF

DigiKey Part Number
2639-SMRF3013-150JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013-150JLF
Description
FIXED IND 150NH 1.422A 100 MOHM
Customer Reference
Detailed Description
150 nH Unshielded Molded Inductor 1.422 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Q @ Freq
38 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
600MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF3013-150JGowanda Electronics02639-SMRF3013-150JTR-ND1,21009 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,21009 €2.662,20 €
Manufacturers Standard Package
Unit Price without VAT:1,21009 €
Unit Price with VAT:1,44001 €