SMRF3013-121K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 2,16414 €
Datasheet
Image for SMRF3013-121K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013-121K

DigiKey Part Number
2639-SMRF3013-121KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013-121K
Description
FIXED IND 1.2UH 1.06A 180 MOHM
Customer Reference
Detailed Description
1.2 µH Unshielded Molded Inductor 1.06 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
25 @ 7.9MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,14099 €2.510,18 €
Manufacturers Standard Package
Unit Price without VAT:1,14099 €
Unit Price with VAT:1,35778 €