Parametric Equivalent

SMRF2510-471KLF | |
|---|---|
DigiKey Part Number | 2639-SMRF2510-471KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF2510-471KLF |
Description | FIXED IND 4.7UH 143MA 2.3 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 143 mA 2.3Ohm Max |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.3Ohm Max |
Series | Q @ Freq 35 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 80MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Supplier Device Package 2512 |
Tolerance ±10% | Size / Dimension 0.245" L x 0.095" W (6.22mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF2510-471K | Gowanda Electronics | 0 | 2639-SMRF2510-471KTR-ND | 1,83791 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83791 € | 4.594,77 € |
| Unit Price without VAT: | 1,83791 € |
|---|---|
| Unit Price with VAT: | 2,18711 € |

