Parametric Equivalent

SMRF2510-390KLF | |
|---|---|
DigiKey Part Number | 2639-SMRF2510-390KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF2510-390KLF |
Description | FIXED IND 390NH 415MA 600 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Molded Inductor 415 mA 600mOhm Max |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 25 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 380MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Supplier Device Package 2512 |
Tolerance ±10% | Size / Dimension 0.245" L x 0.095" W (6.22mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF2510-390K | Gowanda Electronics | 0 | 2639-SMRF2510-390KTR-ND | 1,83791 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83791 € | 4.594,77 € |
| Unit Price without VAT: | 1,83791 € |
|---|---|
| Unit Price with VAT: | 2,18711 € |

