Image for SMRF2510-271K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF2510-271K

DigiKey Part Number
2639-SMRF2510-271KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF2510-271K
Description
FIXED IND 2.7UH 229MA 900 MOHM
Customer Reference
Detailed Description
2.7 µH Unshielded Molded Inductor 229 mA 900mOhm Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
900mOhm Max
Series
Q @ Freq
30 @ 7.9MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Supplier Device Package
2512
Tolerance
±10%
Size / Dimension
0.245" L x 0.095" W (6.22mm x 2.41mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,85261 €4.631,53 €
Manufacturers Standard Package
Unit Price without VAT:1,85261 €
Unit Price with VAT:2,20461 €