Parametric Equivalent

SMRF2510-181K | |
|---|---|
DigiKey Part Number | 2639-SMRF2510-181KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF2510-181K |
Description | FIXED IND 1.8UH 283MA 590 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 283 mA 590mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 590mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 125MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.245" L x 0.095" W (6.22mm x 2.41mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86105 € | 4.652,62 € |
| Unit Price without VAT: | 1,86105 € |
|---|---|
| Unit Price with VAT: | 2,21465 € |

