SMRF2510-120KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,86105 €
Image for SMRF2510-120KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF2510-120KLF

DigiKey Part Number
2639-SMRF2510-120KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF2510-120KLF
Description
FIXED IND 120NH 785MA 170 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Molded Inductor 785 mA 170mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
530MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Supplier Device Package
2512
Size / Dimension
0.245" L x 0.095" W (6.22mm x 2.41mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,86105 €4.652,62 €
Manufacturers Standard Package
Unit Price without VAT:1,86105 €
Unit Price with VAT:2,21465 €