
SMRF2007-271M | |
|---|---|
DigiKey Part Number | 2639-SMRF2007-271MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF2007-271M |
Description | FIXED IND 2.7UH 1.44A 88 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Molded Inductor 1.44 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 86MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.165" W (10.20mm x 4.19mm) | |
Height - Seated (Max) | 0.175" (4.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 7,08919 € | 4.962,43 € |
| Unit Price without VAT: | 7,08919 € |
|---|---|
| Unit Price with VAT: | 8,43614 € |

