Parametric Equivalent

SMRF2007-182M | |
|---|---|
DigiKey Part Number | 2639-SMRF2007-182MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF2007-182M |
Description | FIXED IND 18UH 533MA 640 MOHM |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 533 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 310mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 640mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 34MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.165" W (10.20mm x 4.19mm) |
Current Rating (Amps) | Height - Seated (Max) 0.175" (4.44mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF2007-182MLF | Gowanda Electronics | 0 | 2639-SMRF2007-182MLFTR-ND | 7,05707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 7,05707 € | 4.939,95 € |
| Unit Price without VAT: | 7,05707 € |
|---|---|
| Unit Price with VAT: | 8,39791 € |

