Image for SMRF1812T-152J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812T-152J

DigiKey Part Number
2639-SMRF1812T-152JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812T-152J
Description
FIXED IND 15UH 277MA 2.3 OHM SMD
Customer Reference
Detailed Description
15 µH Unshielded Molded Inductor 277 mA 2.3Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.3Ohm Max
Mfr
Q @ Freq
28 @ 2.5MHz
Series
Frequency - Self Resonant
21MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,74553 €3.840,17 €
Manufacturers Standard Package
Unit Price without VAT:1,74553 €
Unit Price with VAT:2,07718 €