
SMRF1812S-470MLF | |
|---|---|
DigiKey Part Number | 2639-SMRF1812S-470MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1812S-470MLF |
Description | FIXED IND 470NH 1.182A 143 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 1.182 A 143mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.059A | |
Shielding | Shielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 205MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,36620 € | 3.005,64 € |
| Unit Price without VAT: | 1,36620 € |
|---|---|
| Unit Price with VAT: | 1,62578 € |

