Parametric Equivalent

SMRF1812S-331K | |
|---|---|
DigiKey Part Number | 2639-SMRF1812S-331KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1812S-331K |
Description | FIXED IND 3.3UH 870MA 264 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 870 mA 264mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 264mOhm Max |
Series | Q @ Freq 40 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current - Saturation (Isat) 682mA | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF1812S-331KLF | Gowanda Electronics | 0 | 2639-SMRF1812S-331KLFTR-ND | 1,54045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,54045 € | 3.388,99 € |
| Unit Price without VAT: | 1,54045 € |
|---|---|
| Unit Price with VAT: | 1,83314 € |

