SMRF1812S-220M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,34922 €
Datasheet
Image for SMRF1812S-220M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812S-220M

DigiKey Part Number
2639-SMRF1812S-220MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812S-220M
Description
FIXED IND 220NH 1.6A 78 MOHM SMD
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 1.6 A 78mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
78mOhm Max
Series
Q @ Freq
50 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
310MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current - Saturation (Isat)
1.5A
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF1812S-220MLFGowanda Electronics02639-SMRF1812S-220MLFTR-ND1,34922 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,34922 €2.968,28 €
Manufacturers Standard Package
Unit Price without VAT:1,34922 €
Unit Price with VAT:1,60557 €