SMRF1812S-104J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,14074 €
Datasheet
Image for SMRF1812S-104J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812S-104J

DigiKey Part Number
2639-SMRF1812S-104JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812S-104J
Description
FIXED IND 1MH 85MA 27.7 OHM SMD
Customer Reference
Detailed Description
1 mH Shielded Molded Inductor 85 mA 27.7Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
37mA
Shielding
Shielded
DC Resistance (DCR)
27.7Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2002,14074 €4.709,63 €
Manufacturers Standard Package
Unit Price without VAT:2,14074 €
Unit Price with VAT:2,54748 €