Parametric Equivalent

SMRF1812-823J | |
|---|---|
DigiKey Part Number | 2639-SMRF1812-823JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1812-823J |
Description | FIXED IND 820UH 76MA 35 OHM SMD |
Customer Reference | |
Detailed Description | 820 µH Unshielded Molded Inductor 76 mA 35Ohm Max 1812 (4532 Metric) |
Category | DC Resistance (DCR) 35Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.175" L x 0.126" W (4.45mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF1812-823JLF | Gowanda Electronics | 0 | 2639-SMRF1812-823JLFTR-ND | 1,74553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,74553 € | 3.840,17 € |
| Unit Price without VAT: | 1,74553 € |
|---|---|
| Unit Price with VAT: | 2,07718 € |

