SMRF1812-680K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,17257 €
Datasheet
Image for SMRF1812-680K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812-680K

DigiKey Part Number
2639-SMRF1812-680KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812-680K
Description
FIXED IND 680NH 379MA 1.4 OHM
Customer Reference
Detailed Description
680 nH Unshielded Molded Inductor 379 mA 1.4Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.175" L x 0.126" W (4.45mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,17257 €2.579,65 €
Manufacturers Standard Package
Unit Price without VAT:1,17257 €
Unit Price with VAT:1,39536 €