Parametric Equivalent

SMRF1812-393K | |
|---|---|
DigiKey Part Number | 2639-SMRF1812-393KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1812-393K |
Description | FIXED IND 390UH 112MA 16 OHM SMD |
Customer Reference | |
Detailed Description | 390 µH Unshielded Molded Inductor 112 mA 16Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16Ohm Max | |
Q @ Freq | 40 @ 790kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.175" L x 0.126" W (4.45mm x 3.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,55984 € | 3.431,65 € |
| Unit Price without VAT: | 1,55984 € |
|---|---|
| Unit Price with VAT: | 1,85621 € |

