Parametric Equivalent
Parametric Equivalent

SMRF1812-332J | |
|---|---|
DigiKey Part Number | 2639-SMRF1812-332JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1812-332J |
Description | FIXED IND 33UH 224MA 4 OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 224 mA 4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.175" L x 0.126" W (4.45mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLRF1812-332J | Gowanda Electronics | 0 | 2639-MLRF1812-332JTR-ND | 48,26495 € | Parametric Equivalent |
| SMRF1812-332JLF | Gowanda Electronics | 0 | 2639-SMRF1812-332JLFTR-ND | 29,65431 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,54045 € | 3.388,99 € |
| Unit Price without VAT: | 1,54045 € |
|---|---|
| Unit Price with VAT: | 1,83314 € |

