SMRF1812-153K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,55277 €
Datasheet
Image for SMRF1812-153K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812-153K

DigiKey Part Number
2639-SMRF1812-153KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812-153K
Description
FIXED IND 150UH 149MA 9 OHM SMD
Customer Reference
Detailed Description
150 µH Unshielded Molded Inductor 149 mA 9Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
9Ohm Max
Mfr
Q @ Freq
40 @ 790kHz
Series
Frequency - Self Resonant
5MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.175" L x 0.126" W (4.45mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF1812-153KLFGowanda Electronics02639-SMRF1812-153KLFTR-ND1,55277 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,55277 €3.416,09 €
Manufacturers Standard Package
Unit Price without VAT:1,55277 €
Unit Price with VAT:1,84780 €