1 mH Unshielded Molded Inductor 71 mA 40Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812-104JLF

DigiKey Part Number
2639-SMRF1812-104JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812-104JLF
Description
FIXED IND 1MH 71MA 40 OHM SMD
Customer Reference
Detailed Description
1 mH Unshielded Molded Inductor 71 mA 40Ohm Max 1812 (4532 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.175" L x 0.126" W (4.45mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,94711 €4.283,64 €
Manufacturers Standard Package
Unit Price without VAT:1,94711 €
Unit Price with VAT:2,31706 €