Image for SMRF1812-103KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812-103KLF

DigiKey Part Number
2639-SMRF1812-103KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812-103KLF
Description
FIXED IND 100UH 158MA 8 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Molded Inductor 158 mA 8Ohm Max 1812 (4532 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8Ohm Max
Q @ Freq
40 @ 2.5MHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.175" L x 0.126" W (4.45mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,55984 €3.431,65 €
Manufacturers Standard Package
Unit Price without VAT:1,55984 €
Unit Price with VAT:1,85621 €