SMRF1812-010MLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,74553 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 0,98018 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 0,98018 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 0,98998 €
Image for SMRF1812-010MLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812-010MLF

DigiKey Part Number
2639-SMRF1812-010MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812-010MLF
Description
FIXED IND 10NH 1.23A 100 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Molded Inductor 1.23 A 100mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm Max
Mfr
Q @ Freq
40 @ 50MHz
Series
Frequency - Self Resonant
1GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±20%
Size / Dimension
0.175" L x 0.126" W (4.45mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLRF1812-010MGowanda Electronics02639-MLRF1812-010MTR-ND1,74553 €Parametric Equivalent
SMG1812-010MGowanda Electronics02639-SMG1812-010MTR-ND0,98018 €Parametric Equivalent
SMG1812-010MLFGowanda Electronics02639-SMG1812-010MLFTR-ND0,98018 €Parametric Equivalent
SMRF1812-010MGowanda Electronics02639-SMRF1812-010MTR-ND0,98998 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2000,98998 €2.177,96 €
Manufacturers Standard Package
Unit Price without VAT:0,98998 €
Unit Price with VAT:1,17808 €