
SMRF1512S-823K | |
|---|---|
DigiKey Part Number | 2639-SMRF1512S-823KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1512S-823K |
Description | FIXED IND 820UH 53MA 17 OHM SMD |
Customer Reference | |
Detailed Description | 820 µH Shielded Molded Inductor 53 mA 17Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 17Ohm Max | |
Q @ Freq | 95 @ 790kHz | |
Frequency - Self Resonant | 2.1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.155" L x 0.125" W (3.94mm x 3.18mm) | |
Height - Seated (Max) | 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,81174 € | 5.905,87 € |
| Unit Price without VAT: | 11,81174 € |
|---|---|
| Unit Price with VAT: | 14,05597 € |

