Image for SMRF1512S-820K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1512S-820K

DigiKey Part Number
2639-SMRF1512S-820KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1512S-820K
Description
FIXED IND 820NH 700MA 60 MOHM
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 700 mA 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
60mOhm Max
Series
Q @ Freq
106 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
185MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.155" L x 0.125" W (3.94mm x 3.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,38866 €5.694,33 €
Manufacturers Standard Package
Unit Price without VAT:11,38866 €
Unit Price with VAT:13,55251 €