SMRF1512S-472K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 11,59758 €
Datasheet
Image for SMRF1512S-472K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1512S-472K

DigiKey Part Number
2639-SMRF1512S-472KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1512S-472K
Description
FIXED IND 47UH 125MA 3.2 OHM SMD
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 125 mA 3.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.2Ohm Max
Series
Q @ Freq
120 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
16MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.155" L x 0.125" W (3.94mm x 3.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF1512S-472KSGowanda Electronics02639-SMRF1512S-472KSTR-ND11,59758 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,54404 €5.772,02 €
Manufacturers Standard Package
Unit Price without VAT:11,54404 €
Unit Price with VAT:13,73741 €