Parametric Equivalent

SMRF1512S-391K | |
|---|---|
DigiKey Part Number | 2639-SMRF1512S-391KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1512S-391K |
Description | FIXED IND 3.9UH 310MA 520 MOHM |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Molded Inductor 310 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 520mOhm Max |
Series | Q @ Freq 105 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 64MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.155" L x 0.125" W (3.94mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF1512S-391KS | Gowanda Electronics | 0 | 2639-SMRF1512S-391KSTR-ND | 11,39412 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,71538 € | 5.857,69 € |
| Unit Price without VAT: | 11,71538 € |
|---|---|
| Unit Price with VAT: | 13,94130 € |

