
SMRF1512S-183K | |
|---|---|
DigiKey Part Number | 2639-SMRF1512S-183KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1512S-183K |
Description | FIXED IND 180UH 88MA 6.4 OHM SMD |
Customer Reference | |
Detailed Description | 180 µH Shielded Molded Inductor 88 mA 6.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.4Ohm Max |
Series | Q @ Freq 85 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6.9MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.155" L x 0.125" W (3.94mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,66488 € | 5.832,44 € |
| Unit Price without VAT: | 11,66488 € |
|---|---|
| Unit Price with VAT: | 13,88121 € |

