
SMRF1512S-182K | |
|---|---|
DigiKey Part Number | 2639-SMRF1512S-182KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1512S-182K |
Description | FIXED IND 18UH 160MA 1.9 OHM SMD |
Customer Reference | |
Detailed Description | 18 µH Shielded Molded Inductor 160 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 100 @ 2.5MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.155" L x 0.125" W (3.94mm x 3.18mm) | |
Height - Seated (Max) | 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,59658 € | 5.798,29 € |
| Unit Price without VAT: | 11,59658 € |
|---|---|
| Unit Price with VAT: | 13,79993 € |

